Schneider Electric LC1D09BNE

IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
$ 122.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09BNE.

Amar Radio Corporation

Datasheet4 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-11.26%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D09BNE provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys D Green IEC Contactor; Non-Reversing; 9A AC3; 24-60VAC/DC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Contactor, 3Pst-No, 60V, Din Rail/Panel; Load Current Inductive:9A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:5.5Kw; Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D09BNE
Sinamics G120 POWER Module PM250 WITHOUT FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 45KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 55KW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP 0 TO +40 DEG C 634 X 350 X 316 (HXWXD). FSF Protection IP20 WITHOUT Control Unit and BOP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 60 / Coil Voltage - DC V = 60 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D09BNE