Descriptions of Schneider Electric LC1D09BL provided by its distributors.
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D09BL
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 9A AC3; 24VDC Coil Voltage; 3-Pole; 3 NO; Screw Connection; Low Consumption Coil
Features: IP20 Touch-Safe Terminals on the Contactors DIN Rail or Panel Mount 3-Pole Contactor with Built-In Auxiliary Contacts
IEC Contactor; Coil Voltage VDC Nom:24V; Contact Current Max:9A; Contact Voltage AC Nom:690V; Contacts:3PST-NO; Coil Type:DC; Relay Mounting:DIN Rail; External Height:77mm; External Width:45mm; External Depth:146mm ;RoHS Compliant: Yes
Sinamics G120 POWER Module PM250 with BUILT IN CL. A FILTER POSSIBILITY OF REGENERATION 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 45KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP 0 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 55KW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP 0 TO +40 DEG C 934 X 350 X 316 (HXWXD). FSF Protection IP20 WITHOUT Control Unit and BOP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 4KW, 24VDC; Operating Voltage:24V; Switching Current AC1:25A; Switching Current AC3:9A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Coil Type:DC; Contact Configuration:1NO / 1NC; Contact Current DC Max:9A; Contact Current Max:20A; Contact Material:Silver Nickel; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:5.4W; External Depth:95mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Mounting Type:DIN Rail; Nom Operating Power:2.4W; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1; Termination Type:Screw Clamp
Square D (Schneider Electric) LC1D09BL TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Low Consumption, Series: LC1D, 24/690 VAC, 300 VDC Coil, 9/25 A Maximum Load Current, 2.4 W Coil, 3 Pole, 50/60 Hz Frequency, 0.2/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/95 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface. Additional Description: SQD -LC1D09BL CONTACTOR 600VAC 9AMP IEC +OPTIONS +OPTIONS OPTIONS. Catalog Description: IEC contactor, TeSys D, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24VDC coil.