Schneider Electric LADT2

Time block, delayed on, 1 Form A (N/O) +1 Form B (N/C), 0.1-30 s for TeSys D, LADT2
$ 149.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LADT2.

element14 APAC

Datasheet12 pages25 years ago
Datasheet2 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.13%

CAD Models

Download Schneider Electric LADT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2020-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric LADT2 provided by its distributors.

Time block, delayed on, 1 Form A (N/O) +1 Form B (N/C), 0.1-30 s for TeSys D, LADT2
ON DELAY TIMER, 30S; Delay Time Range:0.1s to 30s; Contact Configuration:DPCO; Contact Current AC Max:10A; Contact Current Max:10A; Contact Voltage AC Max:690V; Current Rating:10A; External Depth:58mm; External Length / Height:47mm; External Width:44mm; Height:47mm; Mounting Type:DIN Rail; No. of Poles:1; Operating Time Range:0.1 to 30s; Series:LAD-T; Supply Voltage AC Max:690V; Switch Current Max:100A; Switching Current Max:100A; Timer Functions:On Delay
Square D (Schneider Electric) LADT2 TeSys D Auxiliary Contact Block. Schneider Electric TeSys D Auxiliary Contact Block, ON-Time Delay, Series: LAD, 690 VAC, 10 A, 25 to 400 Hz Frequency, 2 Contacts, >10 MOhm Contact Resistance, Front Clip-On Mounting, 50000000 Cycles Operating Cycles, 23 to 140 deg F Operating, Environmental Conditions: -60 to 80 deg C Storage Temperature, For Use With: TeSys D LC1F Contactor, Control Relay and Reversing Contactor. Additional Description: SQD -LADT2 CONTACTOR TIME DELAY AUX.CONTACT BLOCK BLOCK IEC. Catalog Description: TeSys Deca, pneumatic time delay attachment, on delay, 0.1 to 30 sec, 1 NO and 1 NC, screw clamp terminals.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LADT2.