Schneider Electric LADS2

WT34-B440 Photoelectric Sensor, Diffuse, Bgs, 100-1200MM Range, Pnp/npn Lo/do, M12 Connector
$ 126.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LADS2.

Farnell

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
Datasheet8 pages25 years ago
Datasheet12 pages25 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.62%

CAD Models

Download Schneider Electric LADS2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-03-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LADS2 provided by its distributors.

WT34-B440 PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 100-1200MM RANGE, PNP/NPN LO/DO, M12 CONNECTOR
STAR-DELTA TIMER, 30S; Delay Time Range:1s to 30s; Contact Configuration:DPCO; Contact Current AC Max:10A; Contact Current Max:10A; Contact Voltage AC Max:690V; Current Rating:10A; External Depth:58mm; External Length / Height:47mm; External Width:44mm; Height:47mm; Mounting Type:DIN Rail; No. of Poles:1; Operating Time Range:0.1 to 30s; Series:LAD-S; Supply Voltage AC Max:690V; Switch Current Max:100A; Switching Current Max:100A; Timer Functions:On Delay
Square D (Schneider Electric) LADS2 Contactor. Schneider Electric TeSys™ D TeSys™ F Auxiliary Contact Block ON-Time Delay Series: LAD 690 VAC 10 A 25 to 400 Hz 1NO-1NC Contacts Clip-On/Front Mount 23 to 140 deg F Operating Environmental Conditions: IP2X For Use With: TeSys™ Contactor. Additional Description: SQD -LADS2 CONTACTOR TIME DELAY AUX.CONTACT BLOCK. Catalog Description: Schneider ElectricCONTACTOR TIME DELAY AUX.CONTACT BLOCK1 NO + 1 NC10 A at <= 60 °CClip-On (Front)On-Delay AuxiliaryScrew ClampTeSysTeSys D-TeSys D control relay-TeSys FUL Listed (E164862 / NLDX) - CSA Certified (LR43364 3211 04) - IEC Rated (60647-4) - CE Marked - RoHS Complianttime delay auxiliary contact block.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LADS2.