Descriptions of Schneider Electric LADR4 provided by its distributors.
Time block, relapse-delayed, 1 Form A (N/O) +1 Form B (N/C), 10-180 s for TeSys D, LADR4
AUXILIARY CONTACT BLOCK, SPST-NO/NC; Product Range: TeSys D Series; SVHC: No SVHC (15-Jan-2018)
Contactor Time Delay Aux.contact Block Rohs Compliant: Yes |Schneider Electric LADR4
CONTACTOR TIMER, ANALOG, NO+NC, 10A, 690 VAC, OFF DELAY, TESYS DECA SERIES
IEC Timer Module, 1NO/1NC, 10 to 180sec, Mounting: Front
Contactor Relay Accessories, Contactor Contact Block
WT34-B400S04 PHOTOELECTRIC PROXIMITY SWITCH, 100-2500MM SENSING RANGE, 10-30V DC SUPPLY VOLTAGE, NPN, PNP 3
Schneider Electric TeSys D LADR4 - LADR4
Square D (Schneider Electric) LADR4 TeSys D Auxiliary Contact Block. Schneider Electric TeSys D Auxiliary Contact Block, OFF-Time Delay, Series: LAD, 690 VAC, 10 A, 25 to 400 Hz Frequency, 2 Contacts, >10 MOhm Contact Resistance, Front Clip-On Mounting, 50000000 Cycles Operating Cycles, 23 to 140 deg F Operating, Environmental Conditions: -60 to 80 deg C Storage Temperature, For Use With: TeSys D LC1F Contactor, Control Relay and Reversing Contactor. Additional Description: SQD -LADR4 CONTACTOR TIME DELAY AUX.CONTACT BLOCK BLOCK IEC. Catalog Description: Time delay auxiliary contact block, TeSys Deca, 1NO + 1NC, off delay 10-180s, front, screw clamp terminals.