Schneider Electric LADN40

Schneider Electric Auxiliary contact; electrical interlocking; 4 NO; Screw connection
$ 47.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LADN40.

element14 APAC

Datasheet2 pages9 years ago

Farnell

element14

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+38.32%

CAD Models

Download Schneider Electric LADN40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2014-11-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LADN40 provided by its distributors.

Schneider Electric Auxiliary contact; electrical interlocking; 4 NO; Screw connection
Contactor Auxiliary Contact; No. of Poles:4; Contacts:4PST-NO; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw Clamp; Terminal Type:Screw Clamp ;RoHS Compliant: No
Contactor Auxiliary Contact; For Use With:Telemecanique LC1D09 To D80 Series Contactors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:4PST-NO; IP/NEMA Rating:NEMA A600 / Q600; No. of Poles:4
CONTACT BLOCK, 4NO; Contact Current Rating:10A; Terminal Type:screwed clamp; Contact Configuration:4 N/O; Contact Material:Silver Nickel; Current Rating:10A; External Depth:36mm; Height:47mm; IP Rating:20; Max Contact Current:10A; Mounting Type:clip; Width, External:44mm; Wire Area Size Max:4mm²
Square D (Schneider Electric) LADN40 TeSys D TeSys F Auxiliary Contact Block. Schneider Electric TeSys D Auxiliary Contact Block, Series: LAD, 690 VAC, 10 A, 25 to 400 Hz Frequency, 4NO Contacts, Front Clip-On Mounting, -5 to 60 deg C Operating, For Use With: TeSys D and F Contactors, 4 in W x 2 in D x 7 in H Dimensions. Additional Description: SQD -LADN40 CONTACTOR AUXILIARY CONTACT BLOCK IEC BLOCK IEC. Catalog Description: TeSys Deca, auxiliary contact block, 4 NO, top mount, screw clamp terminals, for LC1D09 to LC1D150 contactors.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LADN40.