Schneider Electric LAD8N20

Schneider Electric Auxiliary contact; electrical interlocking; 2 NO; Screw connection
$ 23.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LAD8N20.

Farnell

Datasheet1 page13 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric LAD8N20 provided by its distributors.

Schneider Electric Auxiliary contact; electrical interlocking; 2 NO; Screw connection
Contactor Auxiliary Contact; Accessory Type:Auxiliary Contact Block; For Use With:Schneider TeSys D-Line Contactors & Starters; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:DPST-NC ;RoHS Compliant: No
CONTACT BLOCK, 2NO; Contact Current Rating:10A; Terminal Type:screwed clamp; Contact Configuration:2 N/O; Contact Material:Silver Nickel; Current Rating:10A; External Depth:72mm; Height:70mm; IP Rating:20; Max Contact Current:10A; Mounting Type:clip; Width, External:12.5mm; Wire Area Size Max:4mm²
Square D (Schneider Electric) LAD8N20 TeSys Auxiliary Contact Block. Schneider Electric TeSys Auxiliary Contact Block, Instantaneous, Series: LAD, 690 VAC, 10 A, 25 to 400 Hz Frequency, 2 Contacts, >10 MOhm Contact Resistance, Clip-On/Side Mounting, 3000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Environmental Conditions: 23 to 140 deg F Operating Temperature, For Use With: TeSys D-Line Contactor with AC Coils Only, 0.49 in W x 2.99 in D x 2.99 in H Dimensions. Additional Description: SQD -LAD8N20 CONTACTOR AUXILIARY CONTACT BLOCK IEC BLOCK IEC. Catalog Description: TeSys Deca, auxiliary contact block, 2 NO, side mount, screw clamp terminals, for LC1D09 to LC1D150 contactors.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD-8N20