Schneider Electric LAD7B106

IME18-20NPSZC0S Inductive Sensor, M18, 20MM Range Non Flush, PNP No, M12 Connector
$ 10.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LAD7B106.

Farnell

Datasheet1 page13 years ago
Datasheet1 page0 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.39%

CAD Models

Download Schneider Electric LAD7B106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LAD7B106 provided by its distributors.

IME18-20NPSZC0S INDUCTIVE SENSOR, M18, 20MM RANGE NON FLUSH, PNP NO, M12 CONNECTOR
Terminal Block; For Use With:TeSys D Overload Relays; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No ;RoHS Compliant: No
MOUNTING BLOCK; For Use With:3-pole Thermal Overload Relays; Accessory Type:Terminal Block; Approval Bodies:UL, CSA; Insulation Voltage:690V; Max Operating Temperature:80°C; Min Temperature Operating:-40°C
Square D LAD7B106 Tesys D Terminal Block Brand: Square D. Part Number: LAD7B106. Square D TeSys D Terminal Block, For Use With: LR3D01 and LRD01 Thermal Overload Relay with Ring Tongue Terminal, Specifications: 3-Pole, 35 mm DIN Rail or Panel Mount, Screw Clamp Connection, 1.77 in W x 3.15 in D x 3.35 in H Dimensions. Additional Description: SQD -LAD7B106 TERMINAL BLOCK 35MM R. Catalog Description: TeSys D, separate mount kit, for LRD01 to LRD35 and LR3D01 to LR3D35 overload relays, ring tongue connectors..
TeSys LRD terminal block for mounting of thermal overload relays LRD01-D35, LR3D01-D35 and electronic overcurrent relays LR97D. To be used for a separate mounting between overload relay and contactor. It provides top connections with screw clamp terminals, clip-on fixing on 35 mm DIN-rail or fixing by screws.Main Characteristic Value(s) Range TeSys Product or Component Type Terminal block Device short name LAD Product Compatibility LRD01...35LR3D01...D35 Accessory / separate part category Connection accessory Quantity per Set Set of 10 Complementary Characteristic Value(s) Connections - Terminals Screw terminals for lug Height 3.3 in (85 mm) Width 1.8 in (45 mm) Depth 3.1 in (80 mm) Product Weight 0.2 lb(US) (0.1 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD7B106.