Schneider Electric LAD6K10F

IME18-08BPSZC0S Inductive Sensor, M18, 8MM Range Flush, PNP No, M12 Connector
$ 90.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LAD6K10F.

Farnell

Datasheet1 page8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-6.67%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LAD6K10F provided by its distributors.

IME18-08BPSZC0S INDUCTIVE SENSOR, M18, 8MM RANGE FLUSH, PNP NO, M12 CONNECTOR
Mechanical Latch Block, Contactor, 127V; Accessory Type:Mechanical Latching Block; For Use With:Schneider Lc1 Series Contactors; Product Range:Tesys Deca Contactor Accessory Rohs Compliant: Yes |Schneider Electric LAD6K10F
Square D (Schneider Electric) LAD6K10F Latch Block. Schneider Electric Square D TeSys Latch Contact Block, Mechanical, For Use With: TeSys D LC1D09 to LC1D38, LC1D40A to LC1D65A, LC1DT20 to LC1DT40, LC1DT60A to LC1DT80A Contactor and TeSys D Control Relay, Specifications: 110/127 VAC at 50/60 Hz, 110/127 VDC Control, -22 to 55 deg C Operating Temperature, Front Snap-On Mount, IP2xVDE 0106, 1200 Cycles/hr, 30 W. Additional Description: SQD -LAD6K10F CONTACTOR MECH. LATCH CONTACT BLOCK IEC. Catalog Description: CONTACTOR MECH. LATCH CONTACT BLOCK IEC.
TeSys Deca mechanical latch block, for LC1D09-D80A, LC1DT20-DT80A contactors and CAD control relays (except devices with low consumption coils). Electrical latching and unlatching is performed applying a 110-127V control voltage pulse (> 100ms in AC, 250ms in DC). Unlatching can be manually operated. Clip-on mounting on front of contactor, connection by screw terminals. For applications with high operating rates until 1200 cycles/hour. Multi standards certified (IEC, UL, CSA).Main Characteristic Value(s) Range TeSys Product or Component Type Mechanical latch block Product compatibility LC1D09...D38 AC/DCLC1DT20...DT40 AC/DCLC1D40A...D80A 3 phase AC/DCLC1DT60A 3 phases + neutral AC/DCLC1DT80A 3 phases + neutral AC/DC [Uc] control circuit voltage 110/127 V AC 50/60 Hz110/127 V DC Complementary Characteristic Value(s) Mounting Location Front side Tripping control ManualElectrical [Ui] rated insulation voltage 690 V IEC 60947-5-1 Power required in VA 25 AC Power required in W 30 W DC Mechanical durability 500000 cycles Maximum operating rate 1200 cyc/h On-load factor 10 % Product Weight 0.15 lb(US) (0.07 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAD 6K10F