Schneider Electric LA4KE1B

Soft starter Soft starter S0, 12.5 A, 5.5 kW/400 V, 40 degrees, 480-200 V AC, 110-2
$ 11.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LA4KE1B.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Newark

Burklin Elektronik

TodayComponents

Inventory History

3 month trend:
-6.31%

CAD Models

Download Schneider Electric LA4KE1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric LA4KE1B provided by its distributors.

Soft starter Soft starter S0, 12.5 A, 5.5 kW/400 V, 40 degrees, 480-200 V AC, 110-2
Contactor; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Suppressor Module; For Use With:TeSys D-Line, K-Line & SK-Line Control Relays; Coil Type:AC / DC
Contactor; Coil Type:AC / DC; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No; Features:Relay Suppressor, Incorporated LED Indicator; Switching Voltage Max:24V ;RoHS Compliant: No
CONTACTOR; Accessory Type: Suppressor Module; For Use With: Schneider LC1/LP1/LP4/CA2/CA3 Series Contactors; Product Range: TeSys K Series; Coil Type: AC / DC; Features: Relay Suppressor, Incorporated LED 15B9703
TeSys K suppressor module, for contactors LC.K, LP.K, CA.K. To be used with 12-24V AC or DC control circuits, it provides a varistor protection limiting the transient voltage to 2 Uc max. Clip-on mounting on front of contactor (no tools required), it incorporates a power-on LED indicator. Sold in lots of 5 units.Main Characteristic Value(s) Range TeSys Device short name LA4K Product or Component Type Suppressor module Product Compatibility LC1KLP1KLP4KCA2KCA3K Complementary Characteristic Value(s) Mounting Location Front side Mounting Mode Clip-on Suppressor technology Varistor (peak limiting) [Uc] control circuit voltage 12...24 V DC12...24 V AC Maximum peak voltage 2 Uc Local signalling LED Quantity per Set Set of 5 Height 1.02 in (26 mm) Width 0.2 in (6 mm) Depth 0.9 in (22 mm) Product Weight 0.02 lb(US) (0.01 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL