Schneider Electric LA4KC1B

Soft starter Soft starter S0, 12.5 A, 5.5 kW/400 V, 40 degree, 200-480 V AC, 24 V A
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LA4KC1B.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+9.26%

CAD Models

Download Schneider Electric LA4KC1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Schneider Electric LA4KC1B provided by its distributors.

Soft starter Soft starter S0, 12.5 A, 5.5 kW/400 V, 40 degree, 200-480 V AC, 24 V A
Schneider Electric Suppressor module w/ LED indicator; diode + zener; 12-24VAC/DC
Suppressor module, TeSys K, bidirectional peak limiting diode - 12 to 24V
Suppressor Module, 12-24V, Bidirectional; Product Range:Tesys K Series; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: No |Schneider Electric LA4KC1B
Contactor, and Relay Suppressor 24VDC, IEC, with LED
Schneider Electric TeSys K LA4KC1B - LA4KC1B
Trans Voltage Suppressor Diode
K RANGE SUPPRESSOR DIODE 12-24VD
SUPPRESSOR, MODULE, DIODE, 24V; Accessory Type:Diode; For Use With:-; Product Range:-; Operating Voltage:24V; Relay Mounting:Quick Connect

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA4KC1B.