Schneider Electric HMISTO715

Touch panel screen, Harmony STO & STU, 4.3inch wide, RS 232/485 RJ45
$ 585.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMISTO715.

Newark

Datasheet6 pages8 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.48%

Supply Chain

Country of OriginMainland China
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric HMISTO715 provided by its distributors.

Touch panel screen, Harmony STO & STU, 4.3inch wide, RS 232/485 RJ45
SIMATIC HMI connection box Standard for Mobile Panels. wall mounting. PROFINET and PROFIsafe. connection of safety relay. connection point detection. integrated switch MRP deactivated
HMI TOUCH SCREEN, 4.3", TFT LCD, 24VDC; Meter Display Type: TFT LCD Colour; Display Size: -; Display Resolution: 480 x 272 Pixels; Screen Size: 4.3"; Supply Voltage Min: 12VDC; Supply Voltage Max: 24VDC; Operating Temperature
Schneider Electric HMISTO715 Harmony Sto Wide Touchscreen Panel. Schneider Electric Square D Harmony STO Wide Touchscreen Panel, 12 to 24 VDC, 7.5 W Power Source, LCD/Color TFT Display, 4.3 in Display, RS-232/485 RJ45 Communication Ports, 480 x 272 pixel Display Resolution, EcoStruxure Operator Terminal Expert Software, Memory: 512 kB Back Up/26 MB Application, 16 Level Brightness, 0 to 50 deg C, Plastic, 77.5 x 112.5 mm Dimensions. Additional Description: SQD -HMISTO715 4.3 TOUCH PANEL SCREEN RS232C/485 RJ45. Catalog Description: touch panel screen, Harmony STO & STU, 4.3inch wide, RS 232/485 RJ45.
This Magelis STO small touchscreen operator interface (HMI) is supplied with 12V to 24V DC, has a 4.3" color TFT LCD display with, 480 x 272 pixels and 26MB EPROM. It also has 1 host + 1 mini-B USB ports and 1 RS232C / RS485 port. It is ideal for optimized information and communication with automation systems in industry and infrastructure such as compact machines, handling systems, food & beverage machines and pharmaceutical industry. The screen displays color graphic pages. Its RS485 host port makes it ideal to supervise and control simple systems and machines.Main Characteristic Value(s) Range of Product Harmony STO & STU Product or Component Type Touch panel screen Software Designation EcoStruxure Operator Terminal Expert Operating System Harmony Complementary Characteristic Value(s) Display size 4.3 inch Display Type Colour TFT LCD Display colour 65536 colours Display Resolution 480 x 272 pixels Touch panel Analogue Backlight lifespan 50000 hours white Brightness 16 levels via touch panel Character font Chinese (simplified Chinese)Japanese (ANK, Kanji)ASCII (European characters)Taiwanese (traditional Chinese)KoreanCyrillic [Us] rated supply voltage 12...24 V DC - 10...20 % Power Consumption in W 7.5 W Number of pages 8999 Memory description Back up of data 512 KBApplication memory 26 MB Integrated connection type 1 USB 2.0 type mini B1 USB 2.0 type A1 serial link - RJ45 - RS232C/RS485 2400...115200 bps) Supply External source Realtime clock With RTC-battery set optional Downloadable protocols Third party protocolsModbus Range Compatibility MitsubishIOmronSiemensAllen-Bradley Fixing mode By 2 installation fasteners 1.5 to 6 mm thick panel Enclosure Material PPT Front material Plastic Cut-out dimensions 77.5 x 112.5 mm66 x 105 mm with mounting adaptor Height 3.6 in (90.4 mm) Width 4.9 in (124.9 mm) Depth 1.5 in (38.8 mm) Product Weight 0.49 lb(US) (0.22 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL