Schneider Electric HMISCU6B5

3.5" Color Touch Controller Panel - Dig8 inputs/8 outputs +Ana 4 In/2 Out
$ 1,322.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMISCU6B5.

Newark

Datasheet13 pages9 years ago
Datasheet21 pages12 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.79%

Supply Chain

Country of OriginMainland China
Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric HMISCU6B5 provided by its distributors.

3.5" Color Touch Controller Panel - Dig8 inputs/8 outputs +Ana 4 In/2 Out
SIMATIC HMI. IWP1200. Industrial Web panel. key/touch operation. 12’ TFT display. 65536 colors. PROFINET interface. HTML5. stand-alone. no WinCC configuration required. contains Open Source software. which is provided free of charge
Hmi Process Controller, 3.5Inch, 24V; Meter Display Type:Tft Lcd Color; Display Size:-; Display Resolution:-; Screen Size:3.5"; Supply Voltage Min:24V; Supply Voltage Max:28.8V; Operating Temperature Min:-; Product Range:- Rohs Compliant: Yes |Schneider Electric HMISCU6B5
Processor Frequency MHz = 333 / Display Type = LCD-TFT / Screen Size " = 3.5 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 128 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = CANOpen / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 15 / Protection Rating = IP65 / Series = Harmony SCU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL