Schneider Electric HMIS5T

Schneider Electric Magelis STO & STU HMIS5T - HMIS5T
$ 458.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIS5T.

Farnell

Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet96 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.89%

Descriptions

Descriptions of Schneider Electric HMIS5T provided by its distributors.

Schneider Electric Magelis STO & STU HMIS5T - HMIS5T
REAR MODULE, HMI, GRAY, 118MM X 40.1MM; Accessory Type: Rear Module; For Use With: Schneider Electric Harmony STU Series Human Machine Interfaces; Product Range: Harmony STU Series 29Y2884
Rear Module, Hmi Stu; Tipo De Accesorio:Rear Module; Para Usar Con:Schneider Electric Magelis Series Stu Entry Level Graphic Touch Hmi |Schneider Electric HMIS5T
Square D (Schneider Electric) HMIS5T Portable Data Input Terminal. Schneider Electric Rear Module For Use With: Magelis™ STU Series HMISTU655/HMISTU655W/HMISTU855/HMISTU855W Touch Panel Screen PC/PBT Dark Gray 118 mm W x 40.1 mm D Dimensions. Additional Description: SQD -HMIS5T STU REAR MODULE. Catalog Description: Schneider ElectricSTU REAR MODULE.
This rear panel is compatible with Harmony STU human machine interfaces (HMIs). It is made of PC/PBT and available in dark gray. Its dimensions are 118mm (width) x 40.1mm (depth). It is suitable for simple machines and infrastructure applications. This panel is compatible with HMISTU655, HMISTU655W, HMISTU855 and HMISTU855W. Harmony STO (fromerly known as Magelis STO) is powered by the EcoStruxure operator terminal expert and STU (fromerly known as Magelis STU) is powered by Vijeo Designer.Main Characteristic Value(s) Range of Product Harmony STU Product or Component Type Rear panel Complementary Characteristic Value(s) Enclosure Material PC/PBT Height 3.86 in (98.15 mm) Width 4.6 in (118 mm) Depth 1.6 in (40.1 mm) Product Weight 0.780 lb(US) (0.354 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL