SIMATIC HMI MTP1500. Unified Comfort Panel. touch operation. 15.6’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Touchscreen Panel, 10.4", 640 X 480P; Meter Display Type:Vga Tft Lcd Color; Display Size:316.5Mm X 258.5Mm; Display Resolution:640 X 480 Pixels; Screen Size:10.4"; Supply Voltage Min:19.2V; Supply Voltage Max:28.8V Rohs Compliant: Yes |Schneider Electric HMIGTO5315
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: