Schneider Electric HMIGTO5310

advanced touchscreen panel 640 x 480 pixels VGA- 10.4" TFT - 96 MB
$ 3,816.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO5310.

Electro Sonic

Datasheet11 pages10 years ago

element14 APAC

Farnell

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-9.68%

Supply Chain

Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric HMIGTO5310 provided by its distributors.

advanced touchscreen panel 640 x 480 pixels VGA- 10.4" TFT - 96 MB
Touchscreen, Graphical, 10.4", Tft Lcd; Meter Display Type:Tft Lcd Color; Display Size:10.4"; Display Resolution:640 X 480 Pixels; Screen Size:10.4"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Product Range:- Rohs Compliant: Yes |Schneider Electric HMIGTO5310
SIMATIC HMI MTP1200. Unified Comfort Panel. neutral. touch operation. 12.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Display Type = LCD-TFT / Screen Size " = 10.4 / Resolution = 640 x 480 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 17 / Protection Rating = IP65 / Series = Harmony GTO
Square D (Schneider Electric) HMIGTO5310 Magelis Touchscreen Panel. Schneider Electric Magelis™ Square D™ Touchscreen Panel, Advanced, Series: GTO, 10.4 in Screen, 640 x 480 pixel Maximum Resolution, 16 Levels Image Brightness, 7/12/17 W Power Consumption, Environmental Conditions: 0 to 122 deg F Operating Temperature, 57 mm L x 272.5 mm W x 214 mm H Dimensions. Additional Description: SQD -HMIGTO5310 10.4 COLOR TOUCH PANEL VGA-TFT. Catalog Description: Advanced touchscreen panel, Harmony GTO, 640 x 480 pixels VGA, 10.4 TFT, 96 MB.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMIGTO5310.