Schneider Electric HMIGTO4310

SCHNEIDER ELECTRIC HMIGTO4310 Touch Panel, 7.5in. TFT Color, 96 MB Flash
$ 3,516.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO4310.

Electro Sonic

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+20.16%

Descriptions

Descriptions of Schneider Electric HMIGTO4310 provided by its distributors.

SCHNEIDER ELECTRIC HMIGTO4310 Touch Panel,7.5in. TFT Color,96 MB Flash
HMI TOUCH SCREEN, 7.5", VGA TFT LCD; Meter Display Type: VGA TFT LCD Colour; Display Size: -; Display Resolution: 640 x 480 Pixels; Screen Size: 7.5"; Supply Voltage Min: 19.2VDC; Supply Voltage Max: 28.8VDC; Operating Tempera
SIMATIC HMI MTP1200. Unified Comfort Panel. touch operation. 12.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable as of WinCC Unified Comfort V16. contains open-source software. which is provided free of charge see enclosed DVD
Square D (Schneider Electric) HMIGTO4310 Magelis Touchscreen Panel. Schneider Electric Magelis™ Touchscreen Panel, Advanced, Series: Magelis GTO, 7-1/2 in Screen, 640 x 480 pixel Maximum Resolution, Environmental Conditions: 0 to 122 deg F Operating Temperature, 218 mm W x 60 mm D x 173 mm H Dimensions. Additional Description: SQD -HMIGTO4310 7.5 COLOR TOUCH PANEL VGA-TFT. Catalog Description: Advanced touchscreen panel, Harmony GTO, 640 x 480 pixels VGA, 7.5, TFT, 96 MB.
Display Type = LCD-TFT / Screen Size " = 7.5 / Resolution = 640 x 480 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 12 / Protection Rating = IP65 / Series = Harmony GTO

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMIGTO4310.