Schneider Electric HMIGTO3510

SCHNEIDER ELECTRIC HMIGTO3510 Touch Panel, 7in. TFT Color, 96 MB Flash
$ 2,610.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO3510.

Farnell

Datasheet8 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Schneider Electric HMIGTO3510 provided by its distributors.

SCHNEIDER ELECTRIC HMIGTO3510 Touch Panel,7in. TFT Color,96 MB Flash
SIMATIC HMI MTP1200. Unified Comfort Panel. touch operation. 12.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Touchscreen, Graphical, 7", Tft Lcd; Meter Display Type:Tft Lcd Color; Display Size:7"; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Min:0°C Rohs Compliant: Yes |Schneider Electric HMIGTO3510
Display Type = LCD-TFT / Screen Size " = 7 / Resolution = 800 x 480 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / Number of Function Keys = 8 / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 12 / Protection Rating = IP65 / Series = Harmony GTO
Square D (Schneider Electric) HMIGTO3510 Advanced Touchscreen Panel. Schneider Electric Square D Advanced Touchscreen Panel, Series: Magelis GTO, 24 VDC Power Source, Backlit Color TFT LCD Display, 7 in Display, 6 Keys, (2) COM2, (2) Ethernet (RJ45), (2) USB 2.0, (1) COM1 Communication Ports, 800 x 480 pixel Display Resolution, Vijeo Designer Software, Memory: 128 kB, 96 MB, 16 Levels Brightness, 32 to 122 deg F, PPT, 6.81 in H x 8.58 in W x 2.36 in D Dimensions. Additional Description: SQD -HMIGTO3510 7.0 COLOR TOUCH PANEL WVGA-TFT. Catalog Description: Advanced touchscreen panel, Harmony GTO, 800 x 480 pixels WVGA, 7.0 TFT, 96 MB.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL