Schneider Electric HMIGTO2310

advanced touchscreen panel 320 x 240 pixels QVGA- 5.7" TFT - 96 MB
$ 2,523.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO2310.

RS (Formerly Allied Electronics)

Datasheet7 pages0 years ago
Datasheet8 pages6 years ago
Datasheet6 pages0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-19.33%

Supply Chain

Country of OriginMainland China
Introduction Date2018-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric HMIGTO2310 provided by its distributors.

advanced touchscreen panel 320 x 240 pixels QVGA- 5.7" TFT - 96 MB
Touchscreen, Graphical, 5.7", Tft Lcd; Meter Display Type:Tft Lcd Color; Display Size:5.7"; Display Resolution:320 X 240 Pixels; Screen Size:5.7"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Temperature Min:0°C Rohs Compliant: Yes |Schneider Electric HMIGTO2310
SIMATIC HMI MTP1000. Unified Comfort Panel. neutral. touch operation. 10.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable from WinCC Unified Comfort V16. contains open-source software. which is provided free of charge See enclosed Blu-Ray
Display Type = LCD-TFT / Screen Size " = 5.7 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 96 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 11 / Protection Rating = IP65 / Series = Harmony GTO
Square D (Schneider Electric) HMIGTO2310 Magelis Touchscreen Panel. Schneider Electric Square D™ Magelis™ Touchscreen Panel, Advanced, Series: GTO, 5.7 in Screen, 320 x 240 pixel Maximum Resolution, Environmental Conditions: 0 to 122 deg F Operating Temperature, 169.5 mm W x 59.5 mm D x 137 mm H. Additional Description: SQD -HMIGTO2310 5.7 COLOR TOUCH PANEL QVGA-TFT. Catalog Description: HMIGTO2310 - Advanced touchscreen panel 320 x 240 pixels QVGA- 5.7 TFT - 96 MB. Magelis GTO advanced touchscreen panel..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMIGTO2310.