Schneider Electric HMIGTO2300

advanced touchscreen panel, Harmony GTO, 320 x 240pixels QVGA, 5.7inch TFT, 64MB
$ 2,116.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIGTO2300.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Schneider Electric HMIGTO2300 provided by its distributors.

advanced touchscreen panel, Harmony GTO, 320 x 240pixels QVGA, 5.7inch TFT, 64MB
Touchscreen Panel, 5.7", 320 X 240P; Meter Display Type:Qvga Tft Lcd Color; Display Size:-; Display Resolution:320 X 240 Pixels; Screen Size:5.7"; Supply Voltage Min:19.2V; Supply Voltage Max:28.8V; Operating Temperature Min:0°C Rohs Compliant: Yes |Schneider Electric HMIGTO2300
SIMATIC HMI MTP1000. Unified Comfort Panel. touch operation. 10.1’ widescreen TFT display. 16 million colors. PROFINET interface. configurable as of WinCC Unified Comfort V16. contains open-source software. which is provided free of charge see enclosed DVD
Display Type = LCD-TFT / Screen Size " = 5.7 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / On-Board Memory MB = 64 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 11 / Protection Rating = IP65 / Series = Harmony GTO

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL