Schneider Electric HMIDT551

Touch Screen, Flat, Magelis GTU Series, TFT LCD Color, 1280 x 800 Pixels, 10.1 ", 24 Vdc.
$ 2,921.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric HMIDT551.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago
Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
-33.33%

CAD Models

Download Schneider Electric HMIDT551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric HMIDT551 provided by its distributors.

Touch Screen, Flat, Magelis GTU Series, TFT LCD Color, 1280 x 800 Pixels, 10.1 ", 24 Vdc.
SIMATIC HMI KTP400F MOBILE WITH INTEG. ENABLING BUTTON. EMERGENCY STOP. TOUCH AND KEY OPERATION. 4’ WIDESCREEN-TFT-DISPLAY. PROFINET INTERFACE. CONFIGURABLE FROM WINCC COMFORT V13 SP1 WITH HSP
Hmi Touch Screen, Wvga, 10.1", 10W; Meter Display Type:Tft Lcd Color; Display Size:268.5Mm X 198.5Mm; Display Resolution:1280 X 800 Pixels; Screen Size:10.1"; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Product Range:- Rohs Compliant: Yes |Schneider Electric HMIDT551
Display Type = LCD-TFT / Screen Size " = 10.1 / Resolution = 1280 x 800 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Blue / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Power Consumption W = 6.5 / Protection Rating = IP66 / Protection Rating = IP67 / Series = Harmony GTU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL