Schneider Electric GVAM11

Auxiliary switch, 1 Form C (NO/NC) for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAM11
$ 32.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GVAM11.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet3 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Newark

TME

TodayComponents

Inventory History

3 month trend:
-5.62%

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric GVAM11 provided by its distributors.

Auxiliary switch, 1 Form C (NO/NC) for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAM11
Auxiliary Contact Block, Spdt, 240Vac; For Use With:Schneider Gv Series Contactors; Auxiliary Contact Configuration:1Co; Auxiliary Contact Mounting:Side Mount; Auxiliary Contact Terminals:Spring-Loaded Rohs Compliant: Yes |Schneider Electric GVAM11
CONTACT BLOCK, 1NO+1NC; Configuration, contact:1CO; Current rating:6A; Area, wire size max:2.5mm²; Current, contact max:2.5A; Depth, external:82mm; Height:89mm; IP rating:20; Material, contact:Silver Nickel; Mounting type:clip; Terminal type:screwed clamp; Width, external:9.3mm
Square D (Schneider Electric) GVAM11 TeSys GV2 Auxiliary Contact Block. Schneider Electric Square D TeSys GV2 Auxiliary Contact Block, Type GVAM, 24 to 240 VAC, 24 to 60 VDC, 2.5 A, 240 W Wattage, 1CO Contacts, Screw Clamp Tip, Left Side Mounting, 100000 cycles Operating Cycles, For Use With: GV2L, GV2LE Manual Switch, GV2ME, GV2P, GV2RT, GV3L and GV3P Manual Motor Starter, 9.3 mm W x 66 mm D x 89 mm H Dimensions. Additional Description: SQD -GVAM11 MAN-STARTER SHORT CIR CONTACT 575VAC 1 CONTACT 575VAC 1. Catalog Description: MAN-STARTER SHORT CIR CONTACT 575VAC 1.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL