Schneider Electric GVAE11

Schneider Electric Auxiliary contact block; 1 NO + 1 NC; front mount; screw terminals
$ 41.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GVAE11.

element14 APAC

Datasheet1 page0 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.54%

Supply Chain

Introduction Date2022-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GVAE11 provided by its distributors.

Schneider Electric Auxiliary contact block; 1 NO + 1 NC; front mount; screw terminals
CONTACT BLOCK, 1NO/1NC; For Use With:TeSys GV2 and GV3 Manual Starters and Protectors; No. of Poles:2; Contact Current Max:2.5A; Contact Voltage AC Max:575V; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:6A; Contact Material:Silver Nickel; Current Rating:6A; External Depth:30mm; Height:7mm; IP / NEMA Rating:IP20; Mounting Type:Clip; Terminal Type:screwed clamp; Wire Area Size Max:2.5mm²
Square D (Schneider Electric) GVAE11 TeSys Auxiliary Contact Block. Schneider Electric Square D TeSys GVAE Auxiliary Contact Block, Series: GVAE, 2 Pole, For Use With: GV2L and GV2LE Manual Switch, GV2ME, GV2P, GV2RT, GV3L and GV3P Manual Starter, Specifications: 24 to 240 VAC/24 to 60 VDC, 2.5 A, 24 W, 100000 Cycles, 1NO-1NC Contact Configuration, Screw Clamp Connection, Front Side Mount, 100000 Cycles, 45 mm W x 29 mm D x 11 mm H Dimensions. Additional Description: SQD -GVAE11 MANUAL STARTER AUX CONTACT 575VAC 1AMP I. Catalog Description: TeSys Deca Manual Starter and Protector, auxiliary contact block, 1 NO and 1 NC, top mount, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GVAE11.