Descriptions of Schneider Electric GV3P65 provided by its distributors.
SCHNEIDER MOTOR CIRCUIT BREAKER, TESYS GV3, 3P, 65 A, THERMAL MAGNETIC, EVERLINK TERMINALS
TeSys GV3 Circuit Breaker, Thermal Magnetic, 3-Pole, 65A, 690VAC, EverLink BTR Screw Connectors, IP20
CIRCUIT BREAKER, THERMAL MAGNETIC, 3POL; Product Range:TeSys Deca Series; Current Rating:65A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:690V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes
Sinamics G120 POWER Module PM240-2 WITHOUT FILTER with BUILT IN BRAKING CHOPPER 3AC500-690V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 45KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 55kW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 551 X 275 X 237 (HXWXD). FSE Protection IP20 WITHOUT Control Unit and Panel APPROVED FOR CU FIRMWARE- Version V4.7 HF8
Square D (Schneider Electric) GV3P65 TeSys Starter. Schneider Electric Square D TeSys GV3 Manual Motor Starter, Type GV3P Non-Reversing, Series: GV3, 600 VAC, 48 to 65 A, 50/60 Hz Frequency, 3 hp, 10 hp, 15 hp, 40 hp, 50 hp Motor, 3 Pole, Manual Reset, 3 ph, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Knob Control, IP20 Enclosure, 50000 cycles Operating Cycles, -20 to 60 deg C Operating, 55 mm W x 136 mm D x 132 mm H Dimensions. Additional Description: SQD -GV3P65 MANUAL STARTER 600VAC 65 AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary knob, 48 to 65 A, EverLink BTR.