Schneider Electric GV2RT21

Transformer circuit breaker, 3 pole, 17 to 23 A, 11 kW, 23 A, screw connection, GV2RT21
$ 207.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2RT21.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet4 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-29.41%

CAD Models

Download Schneider Electric GV2RT21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric GV2RT21 provided by its distributors.

Transformer circuit breaker, 3 pole, 17 to 23 A, 11 kW, 23 A, screw connection, GV2RT21
Electric TeSys 17 - 23 A 3P Motor Protection Circuit Breaker; 690 V
Product Range:Tesys Deca Series Rohs Compliant: Yes |Schneider Electric GV2RT21
TeSys GV2 Circuit Breaker, Thermal
Schneider MANUAL STARTER 600VAC 23AMP IEC
Schneider Electric TeSys GV2 GV2RT21 - GV2RT21
3 Pole(s), 23A, 690VAC, Panel Mount
GV2 MOTOR CB HIGH INRUSH 17-23A
SINAMICS G120C Rated power: 1.1kW with 150% overload for 3 sec. 380-480V3AC+10/-20% 47-63Hz Integrated filter class A I/O interface: 6DI. 2 DO. 1 AI. 1 AO Safe-Torque-Off integrated Fieldbus integrated: PROFIBUS DP Degree of protection IP20/UL Open Type Variable: FSA 196x 73x 203 (HxWxD) external 24 V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL