Schneider Electric GV2P05

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 1 A
$ 219.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P05.

Newark

Datasheet3 pages9 years ago

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+18.71%

CAD Models

Download Schneider Electric GV2P05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric GV2P05 provided by its distributors.

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 1 A
MOTOR STARTER/PROTECTOR, 690V, 0.63-1A, 3P, SCREW CLAMP, TESYS DECA SERIES
MOTOR CIRCUIT BREAKER, 1A, ROTARY KNOB
Motor Protection Switch Poles, 690 V, 0.63 ... 1 A
Manual Motor Starter And Protector (Tesys GV2)
Schneider Electric TeSys GV2 GV2P05 - GV2P05
SINAMICS DOUBLE MOTOR MODULE INPUT: 600 V DC OUTPUT: 3AC 400 V. 9 A/9 A INTERNAL AIR COOLING INCL. DRIVE-CLIQ CABLE
3 Pole(s), 13A, 690VAC, Din Rail
CIRCUIT BREAKER, MOTOR PROTECTIVE; Series:GV2; Voltage Rating, AC:575V; No. of Poles:3; Breaking Capacity Current AC:50kA; Current, Tripping Range:13A; External Depth:97mm; External Length / Height:89mm; Max Current:1A; Min Current:0.63A; Mounting Type:DIN Rail; Power Output:0.25kW; Weight:0.35kg; Width, External:44.5mm
Schneider Electric TeSys Circuit Breaker, Non-Reversing, Series: GV2, 690 V AC, 0.63 to 1 A, 0.5 hp at 460/575 V AC Power, 50/60 Hz Frequency, 3 Pole, Rotary Knob Actuator, Screw Clamp Connection, IP20/IK04 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 1.77 in W x 3.82 in D x 3.5 in H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P05
  • GV2-P05