Schneider Electric GV2ME22

Motor circuit breaker, TeSys GV2, 3P, 20-25 A, thermal magnetic, screw clamp terminals
$ 211.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME22.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+67.96%

CAD Models

Download Schneider Electric GV2ME22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric GV2ME22 provided by its distributors.

Motor circuit breaker, TeSys GV2, 3P, 20-25 A, thermal magnetic, screw clamp terminals
SINAMICS S120 BASIC LINE FILTER SUITABLE FOR 36 KW SMART LINE MODULE 36 KW ACTIVE LINE MODULE 40 KW BASIC LINE MODULE INPUT: 3PH 380-480V. 50/60HZ
MANUAL MOTOR STARTER AND PROTECTOR; No. of Phases:Three; Power Rating:20hp; Current Rating:25A; Operating Temperature Range:-20°C to +60°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Schneider Electric GV2ME22 Tesys Gv2 Manual Motor Starter. Brand: Schneider Electric. Part Number: GV2ME22. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Type GV2ME Non-Reversing, Series: GV2, 600 VAC, 20 to 25 A, 50/60 Hz Frequency, 2 hp, 3 hp, 5 hp, 7-1/2 hp, 15 hp, 20 hp Motor, 3 Pole, Manual Reset, 3 ph, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Pushbutton Control, IP20/IK04 Enclosure, 100000 Cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME22 TeSys M-CB THO/MAG 20-25A ROCKER. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 20 to 25 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME22
  • GV2-ME22
  • GV2ME22.