Schneider Electric GV2ME103

Motor circuit breaker, TeSys GV2, 3P, 4-6.3 A, thermal magnetic, spring terminals
$ 175.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME103.

IHS

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TodayComponents

Inventory History

3 month trend:
-7.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric GV2ME103 provided by its distributors.

Motor circuit breaker, TeSys GV2, 3P, 4-6.3 A, thermal magnetic, spring terminals
Motor protection switch, 3 pole, 4 to 6.3 A, 2 kW, 6.3 A, Spring terminals, GV2ME103
Electric TeSys 4 to 6.3 A 3P Motor Protection Circuit Breaker; 50 kA; 500 V
SCHNEIDER 4-6.3 A TESYS MOTOR PROTECTION CIRCUIT BREAKER, 690 V
MOTOR STARTER/PROTECTOR, 690V, 4-6.3A, 3P, SPRING TERMINAL, TESYS DECA SERIES
3 Pole(s), 6.3A, 690VAC, Panel Mount/din-rail Mount
THERMOMAGNETIC CKT BREAKER, 3P, 6.3A;
Schneider Electric TeSys GV2 GV2ME103 - GV2ME103
Manual Motor Starter, 3 P, Push Button, 6.3 A
Front conn. for SIMATIC S7-1500 40-pin (6ES7592-1AM00-0XB0) w. 40 single cores 0.5 mm2 core type H05Z-K (halogen-free) screw-type version L = 5.0 m
THERMAL MAG CKT BREAKER, 3P, 6.3A, 690V; Product Range:TeSys Deca Series; Current Rating:6.3A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:690V; Circuit Breaker Mounting:DIN Rail, Panel RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME103