Descriptions of Schneider Electric GV2ME10 provided by its distributors.
Manual Motor Protector, 4.0-6.3A, Magnetic, 3-Pole, 6.3A, 690VAC, Screw ClA Terminals, IP20
SCHNEIDER MOTOR CIRCUIT BREAKER, 3 POLE, 4-6.3A, THERMAL MAGNETIC, SCREW CLAMP, BUTTON CONTROL
Motor Circuit Breaker Gv2-Me - 3 Poles 3D - 4 to 6.3 A - Thermomagnetic Trip Unit
Motor Starter; Power Rating:5hp; No. of Phases:Three; Supply Voltage Max:575VAC; Supply Voltage Min:115VAC ;RoHS Compliant: Yes
Front connector for SIMATIC S7-400 48pole (6ES7492-1AL00-0AA0) with 46 single cores AWG 20. single cores UL/CSA AWM style 1007/1569 FT2 TR64 screw-type version pack. unit =1 piece. L = 5.0 m
CIRCUIT BREAKER, 4/6.3A; Voltage Rating V AC:690V; Current Rating:6.3A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:4.0 - 6.3
Square D (Schneider Electric) GV2ME10 TeSys Circuit Breaker. Schneider Electric TeSys Circuit Breaker, Non-Reversing Metallic, Series: GV2, 600 VAC, 6 A, 4 kW Power, 50/60 Hz Frequency, Thermal/Magnetic Trip, 78 A Trip, 3 Pole, 3 ph ph, Screw Clamp Connection, IP20/IK04 Enclosure, -4 to 140 deg F, 1.77 in W x 3.08 in D x 3.5 in H Dimensions. Additional Description: SQD -GV2ME10 MANUAL STARTER 600VAC 6.3AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 4 to 6.3 A, screw clamp.