Schneider Electric GV2ME07

Motor Circuit Breaker, 3 Pole, 1.6-2.5A, Thermal Magnetic, Screw Clamp Terminals
$ 149.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME07.

IHS

Datasheet9 pages3 years ago

Farnell

Newark

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+27.71%

CAD Models

Download Schneider Electric GV2ME07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric GV2ME07 provided by its distributors.

MOTOR CIRCUIT BREAKER, 3 POLE, 1.6-2.5A, THERMAL MAGNETIC, SCREW CLAMP TERMINALS
Manual Motor Protector, 1.6-2.5A, Magnetic, 3-Pole, 2.5A, 690VAC, Screw ClA Terminals, IP20
SIMATIC S7 modular embedded Controllers. EC31-RTX F. EC31 HW (6ES7677-1DD10-0BA0) with 1 GB RAM. 4 GB Flash Disk and pre-installed software: Windows Embedded Standard
CIRCUIT BREAKER, 3 POLE, 2.5A; Product Range:GV2M Series; Current Rating:2.5A; No. of Poles:3 Pole; Voltage Rating V DC:-; Voltage Rating VAC:690VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (15-Jan-2018); Breakin
MOTOR STARTER; Supply Voltage Range:208VAC to 600VAC; No. of Phases:Three; Power Rating:1.5hp; Current Rating:2.5A; Operating Temperature Range:-20°C to +60°C; For Use With:GV2 Series Manual Motor Starters; Supply Voltage Max:575V AC;RoHS Compliant: Yes
CIRCUIT BREAKER, 1.6/2.5A; Voltage Rating V AC:690V; Current Rating:2.5A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:1.6 - 2.5
Square D (Schneider Electric) GV2ME07 TeSys Circuit Breaker. Schneider Electric TeSys Circuit Breaker, Non-Reversing Metallic, Series: GV2, 600 VAC, 2 A, 1.5 kW Power, 50/60 Hz Frequency, Thermal/Magnetic Trip, 33.5 A Trip, 3 Pole, 3 ph ph, Screw Clamp Connection, IP20/IK04 Enclosure, -4 to 140 deg F, 1.77 in W x 3.08 in D x 3.5 in H Dimensions. Additional Description: SQD -GV2ME07 MANUAL STARTER 600VAC 2.5AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 1.6 to 2.5 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME07
  • GV2ME07.