Schneider Electric GV2ME04

Motor Protection Circuit Breaker Thermal Magnetic 0.4-0.63A Screw Clamp Terminals
$ 163.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME04.

IHS

Datasheet9 pages3 years ago

element14 APAC

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.47%

CAD Models

Download Schneider Electric GV2ME04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric GV2ME04 provided by its distributors.

MOTOR PROTECTION CIRCUIT BREAKER THERMAL MAGNETIC 0.4-0.63A SCREW CLAMP TERMINALS
CIRCUIT BREAKER, 0.4/0.63A; Product Range:GV2M Series; Current Rating:630mA; No. of Poles:3 Pole; Voltage Rating V DC:-; Voltage Rating VAC:690VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (15-Jan-2018); Breaking
CIRCUIT BREAKER, 0.4/0.63A; Voltage Rating V AC:690V; Current Rating:0.63A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:0.40 - 0.63
SIMATIC S7-1500 / ET 200MP active backplane bus 8 slots for inserting S7-1500 I/O modules for hot swapping for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1); S7-1500 mounting rail and slot covers to be ordered separately

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME04
  • GV2-ME04