Schneider Electric GV2MC01

Schneider Electric Motorstartercombinaties GV2MC01 - GV2MC01
$ 47.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2MC01.

Newark

Datasheet1 page9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.65%

CAD Models

Download Schneider Electric GV2MC01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric GV2MC01 provided by its distributors.

Schneider Electric Motorstartercombinaties GV2MC01 - GV2MC01
Power contactor, AC switching Contactor, AC-3e, 50 A/22 kW/400 V, 3-pole, 400 V AC/50 Hz, 400-440 V/
ENCLOSURE FOR THERMAL MAGNETIC CIRCUIT BREAKERS GV2ME, IP41
ELECTRIC ENCLOSURE ENCLOSURE FOR USE WITH GV2ME SERIES
TeSys GV2 - Enclosure for TeSys
TESYS ENCLOSED STARTERS, EMPTY E
Manual Starter Enclosure, Type 1, Ip41; Enclosure Type:Control; Enclosure Material:Glass; External Height - Metric:147.1Mm; External Width - Metric:93Mm; External Depth - Metric:84Mm; Ip Rating:Ip41; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Schneider Electric GV2MC01

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 MC01