COMB BUS BAR, 4 TAP OFFS 54MM PITCH; Product Range: -; Accessory Type: BusBar; For Use With: GV2L, GV2LE, GV2ME, GV2P, TeSys D, TeSys U, GV2RT; Supply Voltage: 690V; Switching Current AC1: 63A
Schneider Electric, GV2G454, Busbar, Insulated, Series: GV2G, 3 Pole, For Use With: GV2 Manual Starter and TeSys U Controller, Specifications: 63 A, 600 V AC, 54 mm Pitch, 206 mm L Dimensions
Comb Busbar, Contactor/Ckt Breaker; Accessory Type:Comb Busbar; For Use With:Schneider Tesys-Gv2 Motor Circuit Breakers, Tesys-U Motor Starters, Tesys-D & Tesys-K Contactors; Product Range:Linergy Series Rohs Compliant: Yes |Square D By Schneider Electric GV2G454
TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 4 tap-off outlets for the paralleling of 2 devices with a pitch of 54mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately).Main Characteristic Value(s) Range Linergy product name FT Device short name GV2G Product or Component Type Comb busbar Accessory / separate part category Connection accessory Poles description 3P Range compatibility TeSys DecaTeSys GV2TeSys KTeSys U Number of tap-offs 4 [Ith] conventional free air thermal current 63 A Connection pitch 2.1 in (54 mm) Complementary Characteristic Value(s) [Ui] Rated Insulation Voltage 690 V Length 8.1 in (206 mm) Product Weight 0.187 lb(US) (0.085 kg)
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: