Schneider Electric GV2G245

Schneider Electric Bus bar; 3-pole; 63A; feeding 2 starters; 45mm pitch
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2G245.

element14 APAC

Datasheet1 page0 years ago
Datasheet1 page9 years ago

Farnell

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.57%

Supply Chain

Country of OriginRomania
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Sensata / Airpax219-1-1-52-2-7-60
Circuit Breaker Hydraulic Magnetic 1Pole 60A 125VDC

Descriptions

Descriptions of Schneider Electric GV2G245 provided by its distributors.

Schneider Electric Bus bar; 3-pole; 63A; feeding 2 starters; 45mm pitch
COMB BUS BAR, 2 TAP OFFS 45MM PITCH; Supply Voltage:690V; Switching Current AC1:63A; No. of Poles:3; SVHC:No SVHC (19-Dec-2011)
BUSBAR, 2WAY; Accessory Type:Busbar; For Use With:GV2 Motor Starters, Protectors; Current Rating:63A; External Width:89mm; Height:18mm; Insulation Voltage:690V; Operating Temperature Max:60°C; Standard:EN60947 - 1; Voltage Rating V
TeSys GV busbar set, 3 phases, 63A/690V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 45mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately).Main Characteristic Value(s) Range Linergy product name FT Device short name GV2G Product or Component Type Comb busbar Accessory / separate part category Connection accessory Poles description 3P Range compatibility TeSys GV2TeSys DecaTeSys U Number of tap-offs 2 [Ith] conventional free air thermal current 63 A Connection pitch 1.8 in (45 mm) Complementary Characteristic Value(s) [Ui] Rated Insulation Voltage 690 V Length 3.5 in (89 mm) Product Weight 0.079 lb(US) (0.036 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 G245
  • GV2-G245
  • GV2G245.
  • GV2G245..