Schneider Electric GS2MU3N

Disconnect Switch, Fusible, IEC Style, 600V/200A/3-Pole/Class J, Use 10x10 Shaft
$ 1,266.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GS2MU3N.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+371%

CAD Models

Download Schneider Electric GS2MU3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GS2MU3N provided by its distributors.

Disconnect Switch, Fusible, IEC Style, 600V/200A/3-Pole/Class J, Use 10x10 Shaft
Fuse, fuse size J, (L x W x H) 130 x 196.2 x 195 mm, for load-break switch, GS2MU3N
Disconnect Switch, Fusible, 3P, Three Phase, External Frontal
Schneider Electric Fusible Disconnect Switch; 3-Pole; 200A; Class J Fuse; Rotary; w/out Handle; UL 98
DISCONNECT SWITCH FUSIBLE 600V 200A 3P
Schneider Electric TeSys GS GS2MU3N - GS2MU3N
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Schneider Electric GS2MU3N 熔断器式隔离开关
RS APAC
Disconnector Fuse Sw, 3Pst, 200A, Cable; Contact Configuration:3Pst-No; Fuse Size Held:Class J; No. Of Fuses:3 Fuse; Contact Current Ac Max:200A; Contact Voltage Ac Max:-; Switch Terminals:Cable; No. Of Poles:3 Pole Rohs Compliant: Yes |Square D By Schneider Electric GS2MU3N

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL