Schneider Electric GB2CD06

Circuit Breaker Electric 1A 1P + N Pole Thermal Magnetic GB2
$ 44.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GB2CD06.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+25.73%

CAD Models

Download Schneider Electric GB2CD06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxPP11-2-1.00A-XX-V
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A 2-Pin
EatonKD1-1
Circuit Breaker Thermal Push Cur-Rtg 1A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC
Sensata / AirpaxIELK1-1-62-100.-01-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 1 POLE, IEL SERIES
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 1A
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC

Descriptions

Descriptions of Schneider Electric GB2CD06 provided by its distributors.

CIRCUIT BREAKER ELECTRIC 1A 1P + N POLE THERMAL MAGNETIC GB2
Tesys Gb2Thermal-Magnetic Circuit Breaker
Circuit breaker, toggle actuator, 1 pole, 1 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CD06
Schneider 1.0A CIRCUIT PROTECTOR W/AUX CIRCUIT
CIRCUIT BREAKER, 1 POLE, DIN RAIL/PANEL
Schneider Electric Tesys GB2 GB2CD06 - GB2CD06
SCHNEIDER ELECTRIC GB2CD06 10A Circuit Protector W/Aux Circuit. More details: 10A Circuit Protector W/Aux Circuit
1 Pole(s), 1A, 277VAC, 48VDC, Din Rail
CIR BRK THRMMAG 1A 277VAC 48VDC
Circuit Protector, 1P, 1A, 250Vac; Product Range:Tesys Series; Current Rating:1A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GB2CD06

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GB2-CD06