Schneider Electric DZ5CE005

CABLE END, 22AWG; Accessory Type: Cable End; For Use With: Terminal Blocks
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DZ5CE005.

IHS

Datasheet2 pages6 years ago

element14 APAC

Farnell

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+36.48%

Supply Chain

Country of OriginGermany
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric DZ5CE005 provided by its distributors.

CABLE END, 22AWG; Accessory Type:Cable End; For Use With:Terminal Blocks
Cable ends, Linergy TR cable ends, single conductor, white, 0.5sq mm, medium size, 10 sets of 100
Insulated wire end ferrule, 0.5 mm², 14 mm long, NF C 63-023, white, DZ5CE005
SINGLE CONDUCTOR INSULATED CABLE END - MEDIUM - 0.5 MM2 - WHITE
Schneider Electric Linergy TR Adereindhulzen DZ5CE005 - DZ5CE005
CABLE END 22AWG DZ5 +OPTIONS ;ROHS COMPLIANT: YES
Cable Accessories Cable End Plastic White
CABLE ENDS 0.5MM WHITE EACH MIN ORDER 1000
Terminal Block Accessory, Ferrule, Copper Alloy
FERRULE, INSULATED, 0.5MM, PK100; Connector Type:Ferrule; Termination Method:Crimp; Stud/Tab Size:8.2 x 1.4mm; Wire Size, AWG:20AWG; Insulator Material:Nylon; Colour:White; Contact Material:Copper; Contact Plating:Tin; External Length / Height:13mm; Standard:DIN 46228 Part 1 and 4; Wire Area Size Max:0.5mm²; Wire Size, AWG Max:22AWG; Colour Code:French; Internal Diameter:2.6mm; Pin Diameter:1.08mm; Pin Length:8mm; Wire Area Size:0.5mm²

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ5-CE005
  • DZ5CE005.