Schneider Electric DL1CE130

22mm Push Buttons, clear incandescent bulb, with BA9s base, 120 to 130 V, 2.4 W
$ 6.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DL1CE130.

element14

Datasheet3 pages19 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.06%

Supply Chain

Introduction Date2026-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML Innovative Technologies8-3995
INCANDESCENT LAMP T10X30MM BA9S 130V 20MA, 2.000H
0.32 Round with Flat Top Incandescent Clear Incandescent Lamp 28mm 120V 25mA
EIKO120MB
LAMP, INCANDESCENT, T-2 1/2, MINI BAYONET, 120V, 25MA, 0.36MSCP, 10000 HRS
EIKO8-3995
LAMP, INCADESCENT, T-3 1/4, 120 V, 25 MA, MINIATURE BAYONET, 7500 HRS.
Lighting Components & Design32-2213
PMI Round .5 Neon 125V Wir
Lighting Components & Design32-2111
PMI Round .5 Neon 125V Wir

Descriptions

Descriptions of Schneider Electric DL1CE130 provided by its distributors.

22mm Push Buttons, clear incandescent bulb, with BA9s base, 120 to 130 V, 2.4 W
Incandescent Lamp; Supply Voltage:130VAC; Base Type:BA9S; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) DL1CE130 Lamp. Telemecanique Incandescent Lamp, DL1CE130, 2.6 W, 130 VAC, BA9s Lamp Base, Pear, Clear, 11 mm Dia x 28 mm L. Additional Description: SQD -DL1CE130 130V BA9s BASE MARKED CM8-3995. Catalog Description: 22mm Push Buttons, clear incandescent bulb, with BA9s base, 120 to 130 V, 2.4 W.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL1 CE130
  • DL1CE130.