Schneider Electric DL1CE024

LAMP, INCANDESCENT, 24V, 2W; Lamp Base T; Type: -; Bulb Size: -; MSCP: -; Average Life: -; Supply
$ 6.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DL1CE024.

element14

Datasheet3 pages19 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

JKL24MB
LAMP INCAND T-2 MINI BAYONET 24V
JKL1818
Conn Board Stacker HDR 2 POS 4mm Solder ST SMD
JKL1450
LAMP INCAND RG-3.5 MIN BAYO 24V
EIKO24MB
LAMP, INCANDESCENT, T-2 1/2, MINI BAYONET, 24V, 73MA, 0.5MSCP, 10000 HRS
Lighting Components & Design41ENG18-2311
PMI Round 5/16 INC 28V Wir

Descriptions

Descriptions of Schneider Electric DL1CE024 provided by its distributors.

LAMP, INCANDESCENT, 24V, 2W; Lamp Base T; Type:-; Bulb Size:-; MSCP:-; Average Life:-; Supply
Incandescent Lamp; Supply Voltage:24VDC; Base Type:BA9S; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
INCANDESCENT BULB, 24V, PUSH BUTTON SW; For Use With: Schneider Harmony XB4 Series Illuminated Push Button Switches; Product Range: Harmony XAC Series; SVHC: No SVHC (17-Dec-2015)
Square D (Schneider Electric) DL1CE024 Incandescent Lamp. Schneider Electric Square D™ Incandescent Bulb, DL1CE024, 2.6 W, 24 VAC/VDC, 100 mA, Incandescent Lamp, Lamp Base Type: BA9s, Pear, Clear Lamp, 11 mm Dia x 28 mm L. Additional Description: SQD -DL1CE024 24V BA9s BASE MARKED CM8-A231. Catalog Description: Harmony XB4, Incandescent bulb, BA 9s, clear, 24 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL1 CE024
  • DL1-CE024
  • DL1CE024.