Schneider Electric DF2CA04

TeSys fuse-disconnector - fuse cartridge 10 x 38 mm - aM 4 A - w/o indication
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric DF2CA04.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginFrance
Introduction Date2016-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric DF2CA04 provided by its distributors.

TeSys fuse-disconnector - fuse cartridge 10 x 38 mm - aM 4 A - w/o indication
Fuse Class AM 4A 500V Holder Cartridge 10 X 38mm
Schneider TERMINAL BLOCKS FUSE 500VAC 4AMP
Schneider Electric TeSys DF, LS1/GK1 DF2CA04 - DF2CA04
Microfuses 10.3 x 38 mm, 4 A, aM, 500 V (AC), DF2CA04
Schneider Electric DF2CA04 カートリッジヒューズ
Cartridge Fuse, 4A, 500Vac; Blow Characteristic:-; Fuse Current:4A; Voltage Rating Vac:500V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.4" X 1.5"; Product Range:Tesys Df Series; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schneider Electric DF2CA04

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL