Schneider Electric CAD32U7

TeSys D control relay - 3 NO + 2 NC - <= 690 V - 240 V AC standard coil
$ 82.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CAD32U7.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.36%

CAD Models

Download Schneider Electric CAD32U7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric CAD32U7 provided by its distributors.

TeSys D control relay - 3 NO + 2 NC - <= 690 V - 240 V AC standard coil
Schneider Electric TeSys Contactor relais CAD32U7 - CAD32U7
CONTROL RELAY 240VAC, 3NO+2NC, SCREW CLAMP, TESYS DECA SERIES
Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 240 VAC, screw connection, CAD32U7
IEC Control Relay3NO/2NC240VAC10A
5PST, Momentary, DIN-Rail Mount
RELAY GEN PURPOSE 5PST 10A 240V
Contactor, 3Pst-No/Dpst-Nc, 240Vac, 5P; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690Vac; Contact Configuration:3Pst-No, Dpst-Nc; No. Of Poles:5 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CAD32U7
Square D TeSys Control Relay, Series: D Series, 10 A, 400 Hz Frequency, 240 V AC Coil, 3NO-2NC 3 Form A/2 Form B Contact Form, Plate/Rail Mounting, Screw Clamp Terminal, IP2X Enclosure, -40 to 158 deg F, 3.03 in H x 1.77 in W x 3.66 in D Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAD32U7.