Descriptions of Schneider Electric CAD32BL provided by its distributors.
RELAY, INDUSTRIAL, NEMA A600/Q600, 24VDC CONTROL, 3 NO/2 NC CONTACTS
Schneider Electric TeSys Contactor relais CAD32BL - CAD32BL
Schneider RELAY 600V 10AMP TESYS + OPTIONS
Contactor, 3Pst-No, Dpst-Nc, Din Rail, Panel, 600 Vac, 24 V Rohs Compliant: Yes |Schneider Electric CAD32BL
5PST, Momentary, 24VDC (Coil), DIN-Rail Mount
Control relay,48Vdc,3NO+2NC,screw clamp
TeSys D control relay - 3 NO + 2 NC -
RELAY 3NO 2NC 24VDC LOW CONSUMPTION
RELAY GEN PURPOSE 5PST 10A 24V
CONTACTOR, 3PST/DPST, 24VDC, DIN RAIL; Load Current Inductive: -; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO, DPST-NC; No. of Poles: 5 Pole; Switching Power AC3: -; Switching Current AC
Square D (Schneider Electric) CAD32BL TeSys Control Relay. Schneider Electric Square D TeSys Control Relay, Series: D Series, 10 A, 2.4 W Power, 400 Hz Frequency, 24 VDC Coil, 3NO-2NC Contact Form, 10 A at 600 VAC Contact, Surface Mounting, Screw Clamp Terminal, IP2X Enclosure, -40 to 70 deg C, 1.77 in W x 3.66 in D x 3.03 in H Dimensions. Additional Description: SQD -CAD32BL RELAY 600V 10AMP TESYS + OPTIONS. Catalog Description: TeSys Deca control relay - 3 NO + 2 NC - <= 690 V - 24 V DC low consumption coil.