Schneider Electric CA4KN31BW3

TeSys K control relay - 3 NO + 1 NC - <= 690 V - 24 V DC low consumption coil
$ 84.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA4KN31BW3.

IHS

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
+9.24%

CAD Models

Download Schneider Electric CA4KN31BW3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schneider Electric CA4KN31BW3 provided by its distributors.

TeSys K control relay - 3 NO + 1 NC - <= 690 V - 24 V DC low consumption coil
SCHNEIDER ELECTRIC CA4KN31BW3 Control Relay 600Vac 10Amp Iec +Options
Electromechanical Relay 24VDC 10A 3PST-NO/SPST-NC(44.96x56.9x57.9)mm DIN Rail/Panel Control Relay
CONTROL RELAY, 3NO/1NC, 24 VDC, 10A, DIN RAIL, TESYS K SERIES
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, CA4KN31BW3
4PST, Momentary, 24VDC (Coil), DIN-Rail Mount
K CONTROL RELAY 3NO 1NC 24V DC L
RELAY, CONTROL, 24V, 10A; Load Current Inductive:-; Relay Mounting:DIN Rail, Panel; Operating Voltage:690V; Contact Configuration:3PST-NO, SPST-NC; No. of Poles:4 Pole; Switching Power AC3:-; Switching Current AC1:-; Coi
Square D (Schneider Electric) CA4KN31BW3 TeSys Control Relay. Schneider Electric Square D TeSys Control Relay, Series: K Series, 10 A, 1.8 W Power, 400 Hz Frequency, 24 VDC Coil, 3NO-1NC Contact Form, 10 A at 600 VAC Contact, Surface Mounting, Screw Clamp Terminal, IP2X Enclosure, -25 to 50 deg C, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -CA4KN31BW3 CONTROL RELAY 600VAC 10AMP IEC +OPTIONS. Catalog Description: TeSys K control relay , 3 NO + 1 NC , <= 690 V , 24 V DC low consumption coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL