Schneider Electric CA3KN31BD3

TeSys K control relay - 3 NO + 1 NC - <= 690 V - 24 V DC standard coil
$ 73.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA3KN31BD3.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.48%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric CA3KN31BD3 provided by its distributors.

TeSys K control relay - 3 NO + 1 NC - <= 690 V - 24 V DC standard coil
CONTACTOR, 3PST-NO/SPST-NC, 24V, DINRAIL; Load Current Inductive: -; Relay Mounting: DIN Rail, Panel; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO, SPST-NC; No. of Poles: 4 Pole; Switching Power AC3: -; Switching
CONTROL RELAY, 600VAC, 10AMP; Contact Configuration:3NO / 1NC; Relay Mounting:DIN Rail / Panel; Coil Voltage VDC Nom:24V; External Width:1.77"; Coil Current:10A; External Depth:2.24"; Coil Type:DC; External Height:2.28" ;RoHS Compliant: Yes
Contact Configuration = 3NO / Contact Configuration = 1NC / Poles = 4 / Switching Current - AC A = 10 / Switching Voltage - AC V = 690 / Coil Voltage - DC V = 24 / Protection Rating = IP2X / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL