Schneider Electric CA2KN40G7

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 120 VAC, screw connection, CA2KN40G7
$ 46.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA2KN40G7.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-35.06%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric CA2KN40G7 provided by its distributors.

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 120 VAC, screw connection, CA2KN40G7
RELAY, INDUSTRIAL, MINIATURE, NEMA A600/Q600, 120VAC CONTROL, 4 NO CONTACTS
TeSys K Control Relay, 4 NO, <=690V, 120VAC Coil, Screw ClA Terminals
Schneider Electric TeSys CA2KN40G7 - CA2KN40G7
4PST, Momentary, DIN-Rail Mount
CONTACTOR; Contacts:4NO; Relay Mounting:DIN Rail / Panel; Coil Voltage VAC Nom:120V; Coil Resistance:159ohm; Nom Operating Power:4.5VA; External Width:45mm; External Depth:57mm; Coil Type:AC; External Height:58mm ;RoHS Compliant: Yes
Square D (Schneider Electric) CA2KN40G7 TeSys Control Relay. Schneider Electric Square D TeSys Control Relay, Series: K Series, 10 A, 400 Hz Frequency, 120 VAC Coil, 4NO Contact Form, 10 A at 600 VAC Contact, Surface Mounting, Screw Clamp Terminal, IP2X Enclosure, -20 to 50 deg C, 45 mm W x 57 mm D x 58 mm H Dimensions. Additional Description: SQD -CA2KN40G7 CONTROL RELAY 600VAC 10AMP IEC +OPTIONS. Catalog Description: TeSys K control relay , 4 NO , <= 690 V , 120 V AC coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL