Schneider Electric CA2KN31P7

Product Range: Tesys Cak Series Rohs Compliant: Yes |Schneider Electric CA2KN31P7
$ 43.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA2KN31P7.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.90%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric CA2KN31P7 provided by its distributors.

Product Range:Tesys Cak Series Rohs Compliant: Yes |Schneider Electric CA2KN31P7
Schneider Electric TeSys Contactor relais CA2KN31P7 - CA2KN31P7
CONTROL RELAY 3 NO + 1 NC,230 VAC,10 A, DIN RAIL, TESYS K SERIES
Schneider CONTROL RELAY 600VAC 10AMP IEC +OPTION
Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 230 VAC, screw connection, CA2KN31P7
4PST, Momentary, DIN-Rail Mount
ELECTROMAGNETIC RELAY; CA2KN31P7
CONTROL RELAY 3NO 1NC CONTACTS;
Contact Configuration = 3NO / Contact Configuration = 1NC / Poles = 4 / Switching Current - AC A = 10 / Switching Voltage - AC V = 690 / Coil Voltage - AC V = 230 / Protection Rating = IP2X / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL