Schneider Electric BMXXBP0800

RACK, 8 SLOT; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
$ 306.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXXBP0800.

Farnell

Datasheet5 pages9 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.55%

CAD Models

Download Schneider Electric BMXXBP0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric BMXXBP0800 provided by its distributors.

RACK, 8 SLOT; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Backplane, 8 Slot, Panel/Plate/Din Rail; Current Rating:-; Product Range:- Rohs Compliant: Yes |Schneider Electric BMXXBP0800
SIWAREX WP251 CONFIGURATION PACKAGE - APPLICATION PROGRAM READY-TO-USE FOR TIA-PORTAL - PC SOFTWARE SIWATOOL - HSP FOR TIA V13 SP1 - MANUALS
Accessory Type = Rack / Suitable for = Modicon M340 / Termination Type = Connector / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60
Square D BMXXBP0800 Modicon Quantum Rack Backplane Brand: Square D. Part Number: BMXXBP0800. Square D Modicon Quantum Rack Backplane, For Use With: BMXCPS Power Supply, I/O Module, Specific Application Module, BMXP34 Processor. Additional Description: SQD -BMXXBP0800 8 SLOTS BACKPLANE. Catalog Description: Backplane, Modicon X80, 8 slots, panel, mounting plate or DIN rail mounting..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMXXBP0800.