Schneider Electric BMXP342020

processor module M340 - max 1024 discrete + 256 analog I/O - Modbus - Ethernet
$ 2,189.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXP342020.

Farnell

Datasheet4 pages8 years ago

element14 APAC

TME

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-33.70%

Supply Chain

Country of OriginFrance
Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric BMXP342020 provided by its distributors.

processor module M340 - max 1024 discrete + 256 analog I/O - Modbus - Ethernet
SIMODRIVE 611 Power module, 2-axis, 8 A, Internal heat dissipation Rated motor currents: Feedrate = 3 A Main spindle= 3 A
PROCESSOR MODULE, MODBUS, ETHERNET; No. of Analogue Inputs:-; No. of Analogue Outputs:-; No. of Digital Inputs:-; No. of Digital Outputs:-; Meter Display Type:-; IP / NEMA Rating:IP20; Product Range:Modicon M340 Series; SVHC:No SVHC RoHS Compliant: Yes
Input/Output Max. = 1024 I/O Points / Operating Voltage Max. V = 24 / Baud Rate Max. kbps = 19.2 / Data Memory = 256 kB / Communication Interface Type = USB / Communication Interface Type = Ethernet / Communication Interface Type = AS-Interface / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = MODBUS / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 4 MB / Series = Modicon
Square D (Schneider Electric) BMXP342020 Modicon M340 Processor Module. Schneider Electric Modicon® M340 Processor Module, CPU, Memory: 1024 Discrete/256 Analog, 1024 I/O Multi-Rack, 704 I/O Single Rack Maximum I/O, 256 Multi-Rack/66 Single-Rack Configuration Input/Output, USB, Modbus, SERIAL and Ethernet-Modbus, TCP Communication Ports, Rack Mounting, 0 to 60 deg C Operating. Additional Description: SQD -BMXP342020 CPU340-20 MODBUS ETHERNET. Catalog Description: processor module M340, max 1024 discrete and 256 analog I/O, Modbus, Ethernet.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMXP342020.