Schneider Electric BMXNOC0401

SCHNEIDER ELECTRIC BMXNOC0401 network module, Modicon M340, EtherNet/IP and
$ 2,513.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXNOC0401.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.08%

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric BMXNOC0401 provided by its distributors.

SCHNEIDER ELECTRIC BMXNOC0401 network module, Modicon M340, EtherNet/IP and
Module Type = Communication Module / Suitable for = Modicon M340 / Communication Port Type = RJ-45 / Mounting Type = DIN Rail Mount
SIMODRIVE 611 Power module, 1-axis, 25 A, Internal heat dissipation Rated motor currents: 1FT5 = 12.5 A, 1FT6 = 9 A, asynchronous = 8 A
Enet Switch, Rack, Rj45 X 4; No. Of Ports:4Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Managed Fast Ethernet; Ethernet Switch Mounting:Rack; Port Types:Rj45 X 4; Network Speeds:10Mbps, 100Mbps; Product Range:-Rohs Compliant: Yes |Schneider Electric BMXNOC0401
Square D (Schneider Electric) BMXNOC0401 Programmable Logic Controller Accessory. Schneider Electric Modicon® Square D™ Ethernet TCP/IP Network Module Standard Format TCP/IP Series: M340 3.3 VDC 555 mA 10/100 Mbps Communication Rate 0 to 60 deg C. Additional Description: SQD -BMXNOC0401 ETHERNET/IP & MODBUS TCP M340 MODULE. Catalog Description: Schneider ElectricETHERNET/IP & MODBUS TCP M340 MODULE0.0 C60.0 C1 LED green processor running (RUN) 1 LED red processor or system fault (ERR) 1 LED amber status of Ethernet network (ETH STS) 1 LED green/red MS (Module Status) 1 LED green/red NS (Network Status)Ethernet TCP/IP network moduleIP20ModiconModicon M340 automation platformUL CSA EN/IECbandwidth management Data Editor (via PC terminal) FDR server Rack Viewer SNMP network administrator Modbus TCP I/O Scanner and Messaging Ethernet/IP I/O Scanner and Messaging embedded 4-port switch RSTP support port mirroring.
This Ethernet TCP/IP network module is part of the Modicon M340 range, an offer of Programmable Automation Controllers (PAC). This network module has 4 x RJ45 10/100Mbps connections. It is a module with a current consumption of 555mA at 3.3V DC, works with internal power supply. This product is robust, high quality and based on the latest innovative technology. Communication services are bandwidth management, data editor (via PC terminal), FDR server, rack viewer, SNMP network administrator, Modbus TCP I/O scanner and messaging, Ethernet/IP I/O scanner and messaging, embedded 4-port switch etc. It is an IP20 rated product. It weighs 0.2kg. It is suitable for process industries, renewable energies, water, cement, manufacturing, infrastructures and machines applications. This product is certified by CE, ODVA, UL. It meets UL 508, EN 61131-2, EN 61000-6-4, EN 61000-6-2 and EN 61010-2-201 standards. This module is compatible with Modicon M340 Programmable Logic Controllers (PLC), if equipped with a standard BMXP341000 processor or BMXP3420102, BMXP3420302, BMXP3420102CL, BMXP3420302CL Performance processor. It is delivered in 2 packages (PCE and SO2 types). Compact-shaped, Modicon M340 offers in small box flexibility and integrated functions. In the heart of process, it provides you plug and work solutions with both Schneider Electric and third party devices.Main Characteristic Value(s) Range of Product Modicon M340 automation platform Product or Component Type Ethernet TCP/IP network module Concept Transparent Ready Integrated connection type Ethernet RJ45 10/100 Mbit/s 4 twisted pairs transparent ready class B30 Protective treatment TC Complementary Characteristic Value(s) Communication service Bandwidth managementData Editor (via PC terminal)FDR serverRack ViewerSNMP network administratorModbus TCP I/O Scanner and MessagingEthernet/IP I/O Scanner and MessagingEmbedded 4-port switchRSTP supportPort mirroring Port Ethernet 10BASE-T/100BASE-TX Memory usage Application savingActivating the standard web server Supply Internal power supply via rack Marking CE Local signalling 1 LED (green) for processor running (RUN)1 LED (red) for processor or system fault (ERR)1 LED (amber) for status of Ethernet network (ETH STS)1 LED (green/red) for MS (Module Status)1 LED (green/red) for NS (Network Status) Control Type Processor or system fault (ERR) Current consumption 555 mA 3.3 V DC Module format Standard Product Weight 0.4 lb(US) (0.2 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL