Schneider Electric BMXDRA1605

Square D Modicon M340 PLC Output Digital Module, Discrete, 16 Output, 24 V DC, 0 to 60 deg C
$ 465.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric BMXDRA1605.

Farnell

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
+83.22%

Supply Chain

Introduction Date2025-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric BMXDRA1605 provided by its distributors.

Square D Modicon M340 PLC Output Digital Module, Discrete, 16 Output, 24 V DC, 0 to 60 deg C
SIMODRIVE 611-D CLOSED-LOOP CONTROL PLUG-IN UNIT, 2 AXES, STANDARD CLOSED- LOOP CONTROL 2, WITH DIRECT MEASURING SYSTEM SPG-S, MAX. 2 AXES FDD OR 1 AXIS MSD
Module Type = Digital Output Module / Suitable for = Modicon X80 / Output Type = Relay / Outputs = 16 / Mounting Type = DIN Rail Mount / Termination Type = Connector
Digital Output Module, 16 O/P, 24V; Ip/Nema Rating:Ip20; Supply Voltage:24V; No. Of Digital Outputs:16; Product Range:Modicon X80 Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric BMXDRA1605

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL